
TE Connectivity 5223002-3 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 35.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 90 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223002-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.