30-position, 5-row right-angle receptacle with a 0.079-inch pitch and 2mm row spacing. Features gold/tin plated bronze contacts with a 3A current rating and 3.55mm tail length. Housing is natural colored, UL94 V-0 flammability rated, and designed for through-hole, edge, and board mounting. Operating temperature range is -55°C to 125°C with a 30V AC voltage rating.
TE Connectivity 5223008-1 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.56mm |
| Current Rating | 3A |
| Depth | 22.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.52269inch |
| Housing Color | Natural |
| Length | 11.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Number of Signal Positions | 30 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.079inch |
| Plating Thickness | 0.6um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 3.55mm |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223008-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.