
180-position, 5-row backplane connector with 2mm row spacing and 0.079-inch pitch. Features straight, through-hole mounting with press-fit termination and gold/tin plated bronze contacts rated for 3A at 30V. Operates within a -55°C to 125°C temperature range, with a UL94 V-0 flammability rating and RoHS compliance. Includes PCB mount retention and a 17.8mm height.
TE Connectivity 5223058-6 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 17.8mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 71.88mm |
| Make First / Break Last | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 5 |
| Number of Signal Positions | 180 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.079inch |
| Plating Thickness | 0.6um |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Stackable | No |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223058-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.