TE Connectivity 5223090-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223090-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.