
48-position male backplane connector featuring a 2mm pitch and right-angle, solder termination. This board-to-board connector offers a 3A contact current rating with gold and tin plating on bronze contacts. Operating temperature range is -55°C to 125°C, with a 30V voltage rating and UL94 V-0 flammability. Designed for through-hole mounting with PCB retention, it is RoHS and ELV compliant.
TE Connectivity 5223513-2 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 5mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.44016inch |
| Housing Color | Natural |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Number of Signal Positions | 48 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.079inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 2.73mm |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223513-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
