24-position, right-angle backplane connector featuring a 2mm pitch and press-fit termination. This board-to-board connector offers a 3A contact current rating with gold and tin plating on bronze contacts, a 5mm mating length, and 3.36mm contact post length. Designed for through-hole and edge mounting, it operates within a -55°C to 125°C temperature range and supports a 30V AC voltage rating. The natural colored, UL94 V-0 rated housing includes PCB mount alignment and retention features.
TE Connectivity 5223514-1 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 5mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.36mm |
| Contact Style | Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.44016inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Lead Length | 3.36mm |
| Length | 11.88mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Operating Supply Voltage | 30V |
| Orientation | Right Angle |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.3mm |
| Pitch | 0.079inch |
| Plating | Gold |
| Plating Thickness | 50nm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 0.131655inch |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223514-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.