
48-position, 4-row straight backplane connector with 2mm row spacing and 0.079-inch pitch. Features press-fit termination, through-hole mounting, and vertical PCB mounting orientation with retention. Contact material is bronze with gold and tin plating, rated for 3A current and 30V voltage. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating.
TE Connectivity 5223611-1 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 23.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Number of Signal Positions | 48 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.079inch |
| Plating Thickness | 0.06um |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Stackable | No |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223611-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
