
60-position, 5-row, 12-column backplane connector with a 2mm pitch and right-angle, through-hole mounting. Features press-fit termination with a 3.56mm contact post length and 3.55mm tail length. Rated for 3A contact current and 30V voltage, with gold/tin plated bronze contacts. Operates within a -55°C to 125°C temperature range, is UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 5223627-1 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.56mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.52269inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 23.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 12 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Positions Loaded | 40 |
| Number of Rows | 5 |
| Number of Signal Positions | 60 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.079inch |
| Plating Thickness | 0.06um |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | Yes (With) |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 3.55mm |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223627-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
