TE Connectivity 5223633-3 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 96 |
| Contact Gender | MALE |
| Manufacturer Series | 5223633-3 |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 5223633-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.