210-position vertical backplane connector with 2mm pitch, featuring press-fit termination and gold-plated bronze contacts. This connector offers a 4.25mm contact post length and a 30V voltage rating. Operating across a temperature range of -55°C to 125°C, it boasts UL94 V-0 flammability rating and is RoHS compliant. Designed for through-hole mounting, it is supplied in tubes.
TE Connectivity 5223652-7 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 210 |
| Number of Positions | 210 |
| Number of Rows | 5 |
| Number of Signal Positions | 210 |
| Orientation | Vertical |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223652-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.