
48-position, 4-row vertical backplane connector with 2mm pitch and press-fit termination. Features signal circuit application, 3A contact current rating, and gold/tin plated bronze contacts. Operating temperature range of -55°C to 125°C, with a 30V voltage rating. Includes boss and mating alignment for enhanced performance.
TE Connectivity 5223691-2 technical specifications.
| Boss | Yes (With) |
| Circuit Application | Signal |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 5mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.167inch |
| Contact Style | Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Housing Color | Natural |
| Lead Length | 4.2418mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Number of Signal Positions | 48 |
| Operating Supply Voltage | 30V |
| Orientation | Vertical |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 0.079inch |
| Plating | Gold |
| Plating Thickness | 760nm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 4.25mm |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223691-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.