
TE Connectivity 52239552 technical specifications.
| Package/Case | Module |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 16A |
| Contact Material | Bronze |
| Contact Plating | Metal, Tin, Lead |
| Current Rating | 10A |
| Depth | 11.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.118inch |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Series | UPM (Universal Power Modules), AMP |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52239552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.