TE Connectivity 5223986-5 technical specifications.
| Package/Case | Module |
| Depth | 7.9mm |
| ELV | Compliant |
| Guide Hardware | Yes (With) |
| Keyed | Yes |
| Lead Free | Not Applicable |
| Length | 34.2mm |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UPM (Universal Power Modules) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223986-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.