
UPM Expanded Receptacle Assembly, a board-to-board power connector, features a straight, vertical orientation with a through-hole mount. This female connector offers 4 positions, including 4 power positions and 1 signal position, with a 10A contact current rating and 250V voltage rating. Constructed with bronze contacts plated in tin, it operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. The module package is designed for press-fit termination.
TE Connectivity 5223995-1 technical specifications.
| Package/Case | Module |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 10A |
| Contact Material | Bronze |
| Contact Plating | Metal, Tin |
| Contact Retention | Yes (With) |
| Current Rating | 10A |
| Depth | 11.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Number of Signal Positions | 1 |
| Orientation | Straight |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Series | UPM (Universal Power Modules) |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223995-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
