11-position, 11-circuit power connector with a 1mm pitch. This female, straight, through-hole mounted connector features a bronze contact material with tin plating and a 10A contact current rating. Designed for board-to-board applications, it operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. The connector is RoHS compliant and packaged in a rail/tube format.
TE Connectivity 5223995-8 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 10A |
| Contact Material | Bronze |
| Contact Plating | Metal, Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Power Positions | 11 |
| Number of Signal Positions | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223995-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.