
TE Connectivity 5225087-5 technical specifications.
| Body Plating | Nickel |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Insulation Material | Polytetrafluoroethylene |
| Length | 53.34mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SHV |
| Termination | Crimp |
| Voltage Rating | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225087-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.