
Male N-Type RF coaxial connector, 50 Ohm impedance, designed for straight cable mounting with crimp termination. Features a brass body with silver plating and gold-plated center and contact plating for enhanced conductivity. Operates up to 11 GHz with a maximum frequency of 11 GHz and a voltage rating of 1 kV. Constructed with a PTFE dielectric and Teflon insulation, this connector offers a wide operating temperature range from -65°C to 165°C and supports 500 mating cycles.
TE Connectivity 5225361-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 42.85mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225361-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
