Male N-Type RF coaxial connector for 50 Ohm impedance, featuring a straight, cable mount, free-hanging configuration. Constructed with a brass body plated in silver and a PTFE dielectric, it offers gold-plated copper center contacts for superior conductivity. This connector supports a maximum frequency of 11GHz, a voltage rating of 1kV, and a mating cycle of 500, operating within a temperature range of -65°C to 165°C.
TE Connectivity 5225392-7 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 42.85mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225392-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.