
Male BNC connector for RG59 and RG62 coaxial cable, featuring a straight, free-hanging mount with crimp termination. Constructed with a brass body plated in nickel and a gold-plated brass center contact, this connector operates at 75 Ohm impedance up to 4 GHz with a maximum insertion loss of 0.2dB. The dielectric is made of fluoropolymer, and the component is rated for 500V, with a mating cycle of 500 and an operating temperature range of -65°C to 165°C.
TE Connectivity 5225395-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 30.94mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225395-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.