
RF coaxial connector, male, straight orientation, featuring a 50 Ohm impedance and operating up to 4 GHz. Constructed with a brass body and nickel plating, it utilizes gold-plated brass center contacts for superior conductivity. The dielectric is made of fluoropolymer, ensuring reliable performance across a wide temperature range of -65°C to 165°C. Designed for crimp termination and free-hanging cable mounting, this connector supports 500 mating cycles and has a voltage rating of 500V.
TE Connectivity 5225395-6 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 30.94mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225395-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
