The TE Connectivity 5225397-1 is a crimp termination RF connector with a nickel plated body and gold contact. It has a 50R impedance and is packaged in bulk. The connector is not radiation hardened and is compliant with RoHS regulations. The termination type is crimp and the contact material is copper.
TE Connectivity 5225397-1 technical specifications.
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225397-1 to view detailed technical specifications.
No datasheet is available for this part.