
RF coaxial connector, BNC type, straight orientation, cable mount, featuring 50 Ohm impedance and operating frequency from 0 to 4 GHz. Constructed with a copper body plated in nickel and a copper center contact plated in gold, this connector utilizes a PTFE dielectric. It supports up to 500 mating cycles, has a maximum operating temperature of 85°C, and a voltage rating of 500V.
TE Connectivity 5225397-2 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225397-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.