
Straight, male RF coaxial connector with 50 Ohm impedance, designed for cable mounting. Features a copper body with nickel plating and gold-plated copper contacts, utilizing a PTFE dielectric. Operates from 0 Hz to 4 GHz with a maximum voltage rating of 500V and a temperature range of -65°C to 85°C. This panel-mount connector uses a crimp termination and is supplied in a carton of 300 units.
TE Connectivity 5225397-7 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 30.48mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225397-7 to view detailed technical specifications.
No datasheet is available for this part.