
RF Coaxial Connector, BNC, Female, Straight, Panel Mount, 50 Ohm impedance, operating frequency from 0Hz to 4GHz. Features brass body with nickel plating, copper center contact with gold plating, and PTFE dielectric. Rated for 500V, 500 mating cycles, and operates between -65°C and 85°C. Crimp termination, 34.93mm length, 0.2dB insertion loss.
TE Connectivity 5225398-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 34.93mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225398-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.