TE Connectivity 5225550-8 technical specifications.
| Body Material | Bronze |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225550-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.