Right angle, male RF coaxial connector with 50 Ohm impedance and a maximum frequency of 11GHz. Features brass body with silver plating, gold-plated brass and bronze center contacts, and a fluoropolymer dielectric. Designed for cable mounting with a crimp termination, offering 500 mating cycles and a voltage rating of 500V. Operates within a temperature range of -65°C to 165°C.
TE Connectivity 5225554-2 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 47.63mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225554-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.