Straight, male RF coaxial connector with 50-ohm impedance, designed for cable mounting with a crimp termination. Features a brass body with nickel plating and gold-plated center contacts, utilizing PTFE dielectric for reliable performance from 0 to 11 GHz. Operates within a temperature range of -65°C to 165°C and offers a voltage rating of 500V, with a mating cycle of 500. Supplied in a carton of 250 units.
TE Connectivity 5225555-8 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 50.8mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225555-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.