Straight TNC coaxial connector featuring a 50 Ohm impedance and a maximum operating frequency of 11 GHz. Brass body with nickel plating and gold-plated center contacts ensure reliable signal transmission. PTFE dielectric material provides excellent insulation. Designed for bulkhead mounting with a male gender and standard polarity, this connector supports 500 mating cycles and operates within a temperature range of -65°C to 165°C.
TE Connectivity 5225557-6 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Carton |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225557-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
