
Male N-Type RF coaxial connector for 50 Ohm impedance, featuring a straight, cable mount orientation. Constructed with a brass body plated in nickel, it utilizes a PTFE dielectric and gold-plated center contact for reliable signal transmission up to 11GHz. This free-hanging connector offers 500 mating cycles, a 1kV voltage rating, and operates within a temperature range of -65°C to 165°C. It is RoHS compliant and supplied in carton packaging.
TE Connectivity 5225662-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 47.22mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225662-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
