Right-angle, male RF coaxial connector for cable mounting. Features a 50-ohm impedance and operates from 0Hz to 4GHz, with a maximum frequency of 4GHz. Constructed with a brass body plated in nickel, brass center contacts plated in gold, and a PTFE dielectric. Offers 500 mating cycles, a 500V voltage rating, and a maximum operating temperature of 85°C.
TE Connectivity 5225974-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225974-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.