
Red insulated terminal for crimp termination, designed for 8AWG wire. Features a copper body and contact with tin plating, and a vinyl insulation. Mounts free-hanging with a straight orientation, offering insulated wire support. Rated for 600V AC, this component is RoHS compliant.
TE Connectivity 52262-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 22.23mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.33inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.86inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Shrouded | No (Without) |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Crimp |
| Thickness | 1.02mm |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52262-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
