RF coaxial connector, UHF type, male gender, straight orientation, and cable mount. Features a 50-ohm impedance, operating frequency range of 0 to 500 MHz, and a maximum voltage rating of 500V. Constructed with a brass body plated in nickel, and tin-plated center contacts. Dielectric and insulation material is polypropylene. Rated for 500 mating cycles, with an operating temperature range of -55°C to 85°C.
TE Connectivity 5226279-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Plating | Tin |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Insulation Material | Polypropylene |
| Lead Free | Not Applicable |
| Length | 38.1mm |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5226279-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.