Female, insulated, free-hanging terminal with a straight orientation, designed for 8AWG wire. Features a copper body and contact with tin plating, and a red vinyl insulation. Rated for 600V AC, this component utilizes a crimp termination method and has a stud diameter of 5mm.
TE Connectivity 52263 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.95mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.36inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 0.187inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.