Female, insulated, free-hanging terminal with a straight orientation, designed for 8AWG wire. Features a copper body and contact, both plated with tin. Insulation is red vinyl with a 0.33-inch diameter, supporting insulated wire. Rated for 600V AC, this component is RoHS and ELV compliant.
TE Connectivity 52263-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.95mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.33inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 0.17inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Width | 10.9mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52263-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.