Female, insulated, straight-orientation terminal for 8AWG wire, featuring a copper body and contact with tin plating. This component offers a 600V AC voltage rating and a 5mm stud diameter, with a red vinyl insulation for secure wire support. Designed for crimp termination, it mounts free-hanging and is packaged in tape and reel.
TE Connectivity 52263-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.95mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.36inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 0.17inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Width | 10.9mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52263-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.