Red insulated ring tongue terminal for 8AWG wire, featuring a copper body and tin plating for enhanced conductivity and corrosion resistance. Designed for free-hanging mounting, this female terminal offers a 600V AC voltage rating and a 5mm stud diameter. The vinyl insulation provides secure wire support, with an insulation diameter of 0.33 inches. Supplied in tape and reel packaging for efficient application, this RoHS compliant component is constructed from lead-free materials.
TE Connectivity 52263-3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.95mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.33inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 0.187inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52263-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.