Blue, insulated female terminal with a straight orientation, designed for 6AWG wire. Features a copper contact with tin plating, a vinyl insulation material, and supports insulated wire. This free-hanging terminal has a 0.39-inch stud diameter and a 1.906-inch length, rated for 600V AC.
TE Connectivity 52264-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.45inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 1.906inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Tongue Thickness | 1.14mm |
| Voltage Rating (AC) | 600V |
| Width | 15.9mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52264-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.