Ring tongue terminal for 6AWG wire, featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. This insulated terminal, with a blue vinyl insulation, supports a wire diameter up to 11.07mm and offers a 600V AC voltage rating. Designed for free-hanging mounting, it has a 5mm stud diameter and a circular termination. Packaged in tape and reel for automated assembly, this component is RoHS and ELV compliant.
TE Connectivity 52265-3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.89mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 11.07mm |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 1.719inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 1.14mm |
| Voltage Rating (AC) | 600V |
| Width | 11.9mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52265-3 to view detailed technical specifications.
No datasheet is available for this part.