Ring tongue terminal for 6AWG wire, featuring a copper contact with tin plating. Insulated with vinyl for a 0.36-inch insulation diameter, this blue terminal offers a 5mm stud diameter and 1.719-inch length. Designed for free-hanging mounting, it supports insulated wire and operates at a 600V AC voltage rating. Packaged on tape and reel for efficient application.
TE Connectivity 52265-4 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.36inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.719inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 1.14mm |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52265-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.