Yellow, insulated ring tongue terminal for 4 AWG copper wire. Features a tin-plated copper contact for reliable conductivity and a vinyl insulation for electrical protection. Designed for free-hanging mounting with a 0.39-inch stud diameter and a 2.014-inch length. Rated for 600V AC, this terminal is RoHS compliant and includes insulated wire support.
TE Connectivity 52266-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.515inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 2.014inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.39inch |
| Termination | Circular |
| Thickness | 0.048inch |
| Tongue Thickness | 1.22mm |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52266-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.