Ring tongue terminal featuring yellow vinyl insulation and a copper contact plated with tin. Designed for 4 AWG wire, it offers insulated wire support and a free-hanging mount. This terminal has a voltage rating of 600V AC, a stud diameter of 0.328 inches (M8 stud size), and a length of 2.014 inches. Packaging is tape and reel, with 500 units per package.
TE Connectivity 52266-9 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.45inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 2.014inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Thickness | 0.048inch |
| Tongue Thickness | 1.22mm |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52266-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.