TE Connectivity 5226600-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Plating | Tin |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polypropylene |
| Lead Free | Not Applicable |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard, Normal |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5226600-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.