Straight, panel-mount male RF connector with a 50 Ohm impedance, operating from 0Hz to 2GHz. Features a nickel-plated brass body, tin-plated brass center contact, and PTFE dielectric. Rated for 500 mating cycles and a voltage of 335V, with an operating temperature range of -55°C to 85°C. Supplied in a carton of 100 units.
TE Connectivity 5226601-1 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Insulation Material | Polymethylpentene |
| Lead Free | Not Applicable |
| Length | 15.88mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5226601-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.