Mini-UHF RF connector, straight, panel mount, male gender, with a 50 Ohm impedance. Features a zinc body with nickel plating and bronze center contacts plated in tin. Operates from 0Hz to 2GHz with a maximum frequency of 2GHz and a voltage rating of 335V. Dielectric and insulation material is Polymethylpentene, suitable for operating temperatures from -55°C to 85°C. Termination is via solder cup, offering 500 mating cycles.
TE Connectivity 5226601-3 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Insulation Material | Polymethylpentene |
| Lead Free | Not Applicable |
| Length | 23.88mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5226601-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
