TE Connectivity 5226602-1 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | UHF, Mini |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5226602-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.