
Red, insulated female terminal with a straight orientation, designed for free-hanging mounting. Features a copper contact material with tin plating, suitable for 2AWG wire/cable gauge and a 600V AC voltage rating. The vinyl insulation has a 0.56-inch diameter and the terminal has a 2.071-inch length. This component is RoHS compliant and offers insulated wire support.
TE Connectivity 52267-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.56inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 2.071inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Shrouded | No (Without) |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 1.52mm |
| Tongue Thickness | 1.52mm |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52267-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.