Straight panel-mount RF coaxial connector with 50 Ohm impedance and gold-plated bronze contacts. Features a zinc body, Polymethylpentene dielectric, and a maximum operating frequency of 4GHz. Designed for through-hole termination with a voltage rating of 500V and operating temperature range of -55°C to 85°C. Supplied in a rail/tube package for efficient assembly.
TE Connectivity 5226993-6 technical specifications.
| Body Material | Zinc |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.88mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Housing Color | Black |
| Impedance | 50R |
| Length | 14.76mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 525 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5226993-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.