
RF coaxial connector, BNC plug type, featuring a straight, free-hanging cable mount orientation. Constructed with a brass body plated in nickel and a brass center contact with silver plating, this connector operates at 50 Ohm impedance up to 4 GHz. It offers a maximum insertion loss of 0.2dB and supports 500 mating cycles, with a voltage rating of 500V. The dielectric and insulation material is polyethylene, and it is RoHS compliant.
TE Connectivity 5227079-9 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | Polyethylene |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polyethylene |
| Length | 27.68mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5227079-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
