RF coaxial connector, BNC series, male gender, straight orientation, panel mount, solder termination. Features 50 Ohm impedance, operating frequency from 0 to 4 GHz, and a maximum frequency of 4 GHz. Constructed with a zinc body plated in nickel, bronze contacts plated in gold, and PTFE dielectric. Rated for 500V, with an operating temperature range of -65°C to 165°C. RoHS compliant.
TE Connectivity 5227169-4 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 33.32mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5227169-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.