
RF coaxial connector featuring a straight, panel-mount BNC jack receptacle with a 50 Ohm impedance and a maximum operating frequency of 4GHz. Constructed with a nickel-plated zinc body and gold-plated bronze center contact, this female connector offers 500 mating cycles and a solder termination. Operating across a temperature range of -65°C to 165°C, it supports up to 500V and is RoHS compliant.
TE Connectivity 5227169-7 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 33.33mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5227169-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
